
RQ6E030ATTCR | |
|---|---|
DigiKey Part Number | RQ6E030ATTCRTR-ND - Tape & Reel (TR) RQ6E030ATTCRCT-ND - Cut Tape (CT) RQ6E030ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6E030ATTCR |
Description | MOSFET P-CH 30V 3A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6E030ATTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 91mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 240 pF @ 15 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.40800 | kr.34.08 |
| 100 | kr.2.20100 | kr.220.10 |
| 500 | kr.1.68068 | kr.840.34 |
| 1.000 | kr.1.51291 | kr.1,512.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29970 | kr.3,899.10 |
| 6.000 | kr.1.19229 | kr.7,153.74 |
| 9.000 | kr.1.13756 | kr.10,238.04 |
| 15.000 | kr.1.07606 | kr.16,140.90 |
| 21.000 | kr.1.03965 | kr.21,832.65 |
| 30.000 | kr.1.00426 | kr.30,127.80 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |










