RRH040P03TB1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 17.140
Unit Price: kr.8.31000
Datasheet
P-Channel 30 V 4A (Ta) 650mW (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 4A (Ta) 650mW (Ta) Surface Mount 8-SOP
8-TSOP

RRH040P03TB1

DigiKey Part Number
RRH040P03TB1TR-ND - Tape & Reel (TR)
RRH040P03TB1CT-ND - Cut Tape (CT)
RRH040P03TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RRH040P03TB1
Description
MOSFET P-CH 30V 4A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 650mW (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RRH040P03TB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
480 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
650mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.11200kr.61.12
100kr.4.05570kr.405.57
500kr.3.17330kr.1,586.65
1.000kr.2.88933kr.2,889.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.58185kr.6,454.63
5.000kr.2.39183kr.11,959.15
7.500kr.2.29504kr.17,212.80
12.500kr.2.18630kr.27,328.75
17.500kr.2.12194kr.37,133.95
25.000kr.2.08903kr.52,225.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500