MFR Recommended

RN731KTL | |
|---|---|
DigiKey Part Number | RN731KTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731KTL |
Description | DIODE PIN 50V |
Customer Reference | |
Detailed Description | RF Diode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | - | |
Voltage - Peak Reverse (Max) | - | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


