
RN781VMTE-17 | |
|---|---|
DigiKey Part Number | 846-RN781VMTE-17TR-ND - Tape & Reel (TR) 846-RN781VMTE-17CT-ND - Cut Tape (CT) 846-RN781VMTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN781VMTE-17 |
Description | DIODE PIN 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 50 mA UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.4pF @ 35V, 1MHz | |
Resistance @ If, F | 4Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.45400 | kr.24.54 |
| 100 | kr.1.56470 | kr.156.47 |
| 500 | kr.1.18050 | kr.590.25 |
| 1.000 | kr.1.05643 | kr.1,056.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89863 | kr.2,695.89 |
| 6.000 | kr.0.81909 | kr.4,914.54 |
| 9.000 | kr.0.77853 | kr.7,006.77 |
| 15.000 | kr.0.73296 | kr.10,994.40 |
| 21.000 | kr.0.70597 | kr.14,825.37 |
| 30.000 | kr.0.67975 | kr.20,392.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

