RN142STE61 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.073
Unit Price: kr.1.16000
Datasheet

Similar


Infineon Technologies
In Stock: 71.234
Unit Price: kr.1.03000
Datasheet

Similar


Infineon Technologies
In Stock: 9.067
Unit Price: kr.1.03000
Datasheet
RF Diode PIN - Single 60V 100 mA 150 mW EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN142STE61

DigiKey Part Number
RN142STE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN142STE61
Description
RF DIODE PIN 60V 150MW EMD2
Customer Reference
Detailed Description
RF Diode PIN - Single 60V 100 mA 150 mW EMD2
Datasheet
 Datasheet
EDA/CAD Models
RN142STE61 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
60V
Current - Max
100 mA
Capacitance @ Vr, F
0.45pF @ 1V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-79, SOD-523
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes