
RN142SMT2R | |
|---|---|
DigiKey Part Number | 846-RN142SMT2RTR-ND - Tape & Reel (TR) 846-RN142SMT2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN142SMT2R |
Description | RF DIODE PIN 60V EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 100 mA EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.45pF @ 1V, 1MHz | |
Resistance @ If, F | 2Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.81700 | kr.8.17 |
| 25 | kr.0.71760 | kr.17.94 |
| 100 | kr.0.61020 | kr.61.02 |
| 250 | kr.0.55940 | kr.139.85 |
| 500 | kr.0.52842 | kr.264.21 |
| 1.000 | kr.0.50302 | kr.503.02 |
| 2.500 | kr.0.47620 | kr.1,190.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.44189 | kr.3,535.12 |
| 16.000 | kr.0.43046 | kr.6,887.36 |
| 24.000 | kr.0.42473 | kr.10,193.52 |
| 40.000 | kr.0.41839 | kr.16,735.60 |
| 56.000 | kr.0.41468 | kr.23,222.08 |
| 80.000 | kr.0.41111 | kr.32,888.80 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


