RFUH30TS6DGC11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 21
Unit Price: kr.76.89000
Datasheet

Similar


IXYS
In Stock: 181
Unit Price: kr.19.81000
Datasheet

Similar


IXYS
In Stock: 1
Unit Price: kr.26.12000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.33.71000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: kr.32.61000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.28.98000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH30TS6DGC11

DigiKey Part Number
846-RFUH30TS6DGC11-ND
Manufacturer
Manufacturer Product Number
RFUH30TS6DGC11
Description
DIODE ARRAY GP 600V 15A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
RFUH30TS6DGC11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
450kr.18.07858kr.8,135.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.07858
Unit Price with VAT:kr.22.59823