DSEC60-06A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.50.80000
Datasheet

Similar


Microchip Technology
In Stock: 169
Unit Price: kr.14.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.31.83000
Datasheet

Similar


Microchip Technology
In Stock: 321
Unit Price: kr.20.77000
Datasheet

Similar


Microchip Technology
In Stock: 2.736
Unit Price: kr.26.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.20.57956
Datasheet
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEC60-06A

DigiKey Part Number
DSEC60-06A-ND
Manufacturer
Manufacturer Product Number
DSEC60-06A
Description
DIODE ARRAY GP 600V 30A TO-247AD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.59.09000kr.59.09
30kr.34.72633kr.1,041.79
120kr.32.72817kr.3,927.38
510kr.29.48659kr.15,038.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.09000
Unit Price with VAT:kr.73.86250