RFN1L7STE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.442
Unit Price: kr.3.15000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.37468
Datasheet

Similar


onsemi
In Stock: 440.010
Unit Price: kr.2.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 59.779
Unit Price: kr.1.41000
Datasheet

Similar


onsemi
In Stock: 4.098
Unit Price: kr.3.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.070
Unit Price: kr.2.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 86.061
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 113.869
Unit Price: kr.1.16000
Datasheet

Similar


onsemi
In Stock: 94.391
Unit Price: kr.1.09000
Datasheet
Diode 700 V 800mA Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN1L7STE25

DigiKey Part Number
RFN1L7STE25TR-ND - Tape & Reel (TR)
RFN1L7STE25CT-ND - Cut Tape (CT)
RFN1L7STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN1L7STE25
Description
DIODE STANDARD 700V 800MA PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 700 V 800mA Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
1 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.98203kr.1,473.04
3.000kr.0.88938kr.2,668.14
4.500kr.0.84214kr.3,789.63
7.500kr.0.78903kr.5,917.73
10.500kr.0.75758kr.7,954.59
15.000kr.0.72700kr.10,905.00
37.500kr.0.65988kr.24,745.50
75.000kr.0.64300kr.48,225.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.98203
Unit Price with VAT:kr.1.22754