Diode 700 V 800mA Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN1LAM7STR

DigiKey Part Number
RFN1LAM7STR-ND - Tape & Reel (TR)
RFN1LAM7SCT-ND - Cut Tape (CT)
RFN1LAM7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN1LAM7STR
Description
DIODE STANDARD 700V 800MA PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 700 V 800mA Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RFN1LAM7STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
1 µA @ 700 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.15000kr.3.15
10kr.1.93500kr.19.35
100kr.1.22360kr.122.36
500kr.0.91524kr.457.62
1.000kr.0.81539kr.815.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68842kr.2,065.26
6.000kr.0.62438kr.3,746.28
9.000kr.0.59172kr.5,325.48
15.000kr.0.55502kr.8,325.30
21.000kr.0.53328kr.11,198.88
30.000kr.0.51215kr.15,364.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.15000
Unit Price with VAT:kr.3.93750