Similar
Similar
Similar
Similar
Similar

RFN1L7STE25 | |
|---|---|
DigiKey Part Number | RFN1L7STE25TR-ND - Tape & Reel (TR) RFN1L7STE25CT-ND - Cut Tape (CT) RFN1L7STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1L7STE25 |
Description | DIODE STANDARD 700V 800MA PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 700 V 800mA Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 700 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 700 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.98203 | kr.1,473.04 |
| 3.000 | kr.0.88938 | kr.2,668.14 |
| 4.500 | kr.0.84214 | kr.3,789.63 |
| 7.500 | kr.0.78903 | kr.5,917.73 |
| 10.500 | kr.0.75758 | kr.7,954.59 |
| 15.000 | kr.0.72700 | kr.10,905.00 |
| 37.500 | kr.0.65988 | kr.24,745.50 |
| 75.000 | kr.0.64300 | kr.48,225.00 |
| Unit Price without VAT: | kr.0.98203 |
|---|---|
| Unit Price with VAT: | kr.1.22754 |







