Parametric Equivalent



RF505BM6SFHTL | |
|---|---|
DigiKey Part Number | RF505BM6SFHTLTR-ND - Tape & Reel (TR) RF505BM6SFHTLCT-ND - Cut Tape (CT) RF505BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF505BM6SFHTL |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF505BM6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.7.58700 | kr.75.87 |
| 100 | kr.5.58380 | kr.558.38 |
| 500 | kr.4.43592 | kr.2,217.96 |
| 1.000 | kr.4.17127 | kr.4,171.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.85762 | kr.9,644.05 |
| 5.000 | kr.3.70174 | kr.18,508.70 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |


