
RF505BM6STL | |
|---|---|
DigiKey Part Number | RF505BM6STLTR-ND - Tape & Reel (TR) RF505BM6STLCT-ND - Cut Tape (CT) RF505BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF505BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RF505BM6STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.9.07300 | kr.90.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.07978 | kr.10,199.45 |
| 5.000 | kr.3.85800 | kr.19,290.00 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |

