Similar
Similar
Similar

RF201L4STE25 | |
|---|---|
DigiKey Part Number | RF201L4STE25TR-ND - Tape & Reel (TR) RF201L4STE25CT-ND - Cut Tape (CT) RF201L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201L4STE25 |
Description | DIODE STANDARD 400V 1.5A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.42587 | kr.2,138.80 |
| 3.000 | kr.1.29987 | kr.3,899.61 |
| 4.500 | kr.1.23563 | kr.5,560.34 |
| 7.500 | kr.1.16345 | kr.8,725.88 |
| 10.500 | kr.1.12071 | kr.11,767.46 |
| 15.000 | kr.1.07916 | kr.16,187.40 |
| 37.500 | kr.1.02076 | kr.38,278.50 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |






