



ES2G-LTP | |
|---|---|
DigiKey Part Number | ES2G-LTPMSTR-ND - Tape & Reel (TR) ES2G-LTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2G-LTP |
Description | DIODE STANDARD 400V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.27300 | kr.12.73 |
| 100 | kr.0.79800 | kr.79.80 |
| 500 | kr.0.58988 | kr.294.94 |
| 1.000 | kr.0.52263 | kr.522.63 |
| 2.000 | kr.0.46589 | kr.931.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40436 | kr.2,021.80 |
| 10.000 | kr.0.36625 | kr.3,662.50 |
| 15.000 | kr.0.34682 | kr.5,202.30 |
| 25.000 | kr.0.32498 | kr.8,124.50 |
| 35.000 | kr.0.31204 | kr.10,921.40 |
| 50.000 | kr.0.29947 | kr.14,973.50 |
| 125.000 | kr.0.27187 | kr.33,983.75 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

