RF201L4STE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.949
Unit Price: kr.4.57000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4.913
Unit Price: kr.2.06000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 508
Unit Price: kr.3.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.962
Unit Price: kr.1.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.726
Unit Price: kr.3.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 26.726
Unit Price: kr.1.93000
Datasheet
Diode 400 V 1.5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF201L4STE25

DigiKey Part Number
RF201L4STE25TR-ND - Tape & Reel (TR)
RF201L4STE25CT-ND - Cut Tape (CT)
RF201L4STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF201L4STE25
Description
DIODE STANDARD 400V 1.5A PMDS
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.42587kr.2,138.80
3.000kr.1.29987kr.3,899.61
4.500kr.1.23563kr.5,560.34
7.500kr.1.16345kr.8,725.88
10.500kr.1.12071kr.11,767.46
15.000kr.1.07916kr.16,187.40
37.500kr.1.02076kr.38,278.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750