RF073M2STR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 77.162
Unit Price: kr.2.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 31.680
Unit Price: kr.3.09000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.33102
Datasheet

Similar


onsemi
In Stock: 14.296
Unit Price: kr.1.16000
Datasheet

Similar


onsemi
In Stock: 256
Unit Price: kr.0.84000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.4.82000
Datasheet
Diode 200 V 700mA Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF073M2STR

DigiKey Part Number
RF073M2STR-ND - Tape & Reel (TR)
RF073M2SCT-ND - Cut Tape (CT)
RF073M2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF073M2STR
Description
DIODE STANDARD 200V 700MA PMDU
Customer Reference
Detailed Description
Diode 200 V 700mA Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
890 mV @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12847kr.3,385.41
6.000kr.1.03386kr.6,203.16
9.000kr.0.98565kr.8,870.85
15.000kr.0.93148kr.13,972.20
21.000kr.0.89941kr.18,887.61
30.000kr.0.86823kr.26,046.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250