
BAV102 | |
|---|---|
DigiKey Part Number | BAV102FSTR-ND - Tape & Reel (TR) BAV102FSCT-ND - Cut Tape (CT) BAV102FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV102 |
Description | DIODE STANDARD 150V 200MA SOD80 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | BAV102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.88700 | kr.8.87 |
| 100 | kr.0.71820 | kr.71.82 |
| 500 | kr.0.52932 | kr.264.66 |
| 1.000 | kr.0.46772 | kr.467.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26625 | kr.665.62 |
| 5.000 | kr.0.26363 | kr.1,318.15 |
| 7.500 | kr.0.25865 | kr.1,939.88 |
| 12.500 | kr.0.24020 | kr.3,002.50 |
| 17.500 | kr.0.22987 | kr.4,022.72 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



