


RF05VAM2STR | |
|---|---|
DigiKey Part Number | RF05VAM2STR-ND - Tape & Reel (TR) RF05VAM2SCT-ND - Cut Tape (CT) RF05VAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VAM2STR |
Description | DIODE STANDARD 200V 500MA TUMD2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RF05VAM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.22800 | kr.12.28 |
| 100 | kr.0.93620 | kr.93.62 |
| 500 | kr.0.69598 | kr.347.99 |
| 1.000 | kr.0.61818 | kr.618.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40914 | kr.1,227.42 |
| 6.000 | kr.0.39223 | kr.2,353.38 |
| 9.000 | kr.0.38148 | kr.3,433.32 |
| 15.000 | kr.0.34526 | kr.5,178.90 |
| 21.000 | kr.0.32954 | kr.6,920.34 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |



