RF05VA2STR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 8.539
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 14.304
Unit Price: kr.2.18000
Datasheet

Direct


Diodes Incorporated
In Stock: 118.965
Unit Price: kr.1.66000
Datasheet
TUMD2_TUMD2 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF05VA2STR

DigiKey Part Number
RF05VA2STR-ND - Tape & Reel (TR)
RF05VA2SCT-ND - Cut Tape (CT)
RF05VA2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF05VA2STR
Description
DIODE STANDARD 200V 500MA TUMD2
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount TUMD2
Datasheet
 Datasheet
EDA/CAD Models
RF05VA2STR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
980 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66317kr.1,989.51
6.000kr.0.60194kr.3,611.64
9.000kr.0.57073kr.5,136.57
15.000kr.0.53565kr.8,034.75
21.000kr.0.51487kr.10,812.27
30.000kr.0.49466kr.14,839.80
75.000kr.0.45034kr.33,775.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250