Direct
Direct

RF05VA2STR | |
|---|---|
DigiKey Part Number | RF05VA2STR-ND - Tape & Reel (TR) RF05VA2SCT-ND - Cut Tape (CT) RF05VA2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF05VA2STR |
Description | DIODE STANDARD 200V 500MA TUMD2 |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount TUMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RF05VA2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66628 | kr.1,998.84 |
| 6.000 | kr.0.60476 | kr.3,628.56 |
| 9.000 | kr.0.57341 | kr.5,160.69 |
| 15.000 | kr.0.53816 | kr.8,072.40 |
| 21.000 | kr.0.51728 | kr.10,862.88 |
| 30.000 | kr.0.49698 | kr.14,909.40 |
| 75.000 | kr.0.45245 | kr.33,933.75 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |



