


RD3G08BBJHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G08BBJHRBTLTR-ND - Tape & Reel (TR) 846-RD3G08BBJHRBTLCT-ND - Cut Tape (CT) 846-RD3G08BBJHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G08BBJHRBTL |
Description | PCH -40V -80A, TO-252 (DPAK), PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Ta) 142W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | +5V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7350 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 |
| 10 | kr.14.36200 | kr.143.62 |
| 100 | kr.10.91330 | kr.1,091.33 |
| 500 | kr.8.88500 | kr.4,442.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.46366 | kr.18,659.15 |
| Unit Price without VAT: | kr.22.02000 |
|---|---|
| Unit Price with VAT: | kr.27.52500 |




