
RBR1L30ATE25 | |
|---|---|
DigiKey Part Number | RBR1L30ATE25TR-ND - Tape & Reel (TR) RBR1L30ATE25CT-ND - Cut Tape (CT) RBR1L30ATE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1L30ATE25 |
Description | DIODE SCHOTTKY 30V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR1L30ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.33401 | kr.2,001.01 |
| 3.000 | kr.1.21467 | kr.3,644.01 |
| 4.500 | kr.1.15386 | kr.5,192.37 |
| 7.500 | kr.1.08550 | kr.8,141.25 |
| 10.500 | kr.1.04502 | kr.10,972.71 |
| 15.000 | kr.1.00566 | kr.15,084.90 |
| 37.500 | kr.0.94039 | kr.35,264.62 |
| Unit Price without VAT: | kr.1.33401 |
|---|---|
| Unit Price with VAT: | kr.1.66751 |




