
RBR1LAM30ATR | |
|---|---|
DigiKey Part Number | RBR1LAM30ATR-ND - Tape & Reel (TR) RBR1LAM30ACT-ND - Cut Tape (CT) RBR1LAM30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1LAM30ATR |
Description | DIODE SCHOTTKY 30V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR1LAM30ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.21800 | kr.22.18 |
| 100 | kr.1.52780 | kr.152.78 |
| 500 | kr.1.15432 | kr.577.16 |
| 1.000 | kr.1.03375 | kr.1,033.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73386 | kr.2,201.58 |
| 6.000 | kr.0.72659 | kr.4,359.54 |
| 9.000 | kr.0.71928 | kr.6,473.52 |
| 15.000 | kr.0.69839 | kr.10,475.85 |
| 21.000 | kr.0.63496 | kr.13,334.16 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

