MFR Recommended
Similar



RBR10BM30ATL | |
|---|---|
DigiKey Part Number | 846-RBR10BM30ATLTR-ND - Tape & Reel (TR) 846-RBR10BM30ATLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR10BM30ATL |
Description | DIODE ARRAY SCHOTT 30V 5A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBR10BGE30ATL | Rohm Semiconductor | 4.363 | 846-RBR10BGE30ATLCT-ND | kr.13.95000 | MFR Recommended |
| VS-12CWQ03FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 7.579 | VS-12CWQ03FNTRR-M3GICT-ND | kr.14.39000 | Similar |



