
RBR10BGE30ATL | |
|---|---|
DigiKey Part Number | 846-RBR10BGE30ATLTR-ND - Tape & Reel (TR) 846-RBR10BGE30ATLCT-ND - Cut Tape (CT) 846-RBR10BGE30ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR10BGE30ATL |
Description | DIODE ARR SCHOTT 30V 10A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.8.92700 | kr.89.27 |
| 100 | kr.6.03500 | kr.603.50 |
| 500 | kr.4.79710 | kr.2,398.55 |
| 1.000 | kr.4.39907 | kr.4,399.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.96831 | kr.9,920.77 |
| 5.000 | kr.3.70220 | kr.18,511.00 |
| 7.500 | kr.3.56668 | kr.26,750.10 |
| 12.500 | kr.3.42360 | kr.42,795.00 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

