RB550SS-30T2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 69.297
Unit Price: kr.1.80000
Datasheet

Similar


Infineon Technologies
In Stock: 10
Unit Price: kr.3.41000
Datasheet
Diode 30 V 500mA Surface Mount KMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB550SS-30T2R

DigiKey Part Number
RB550SS-30T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB550SS-30T2R
Description
DIODE SCHOTTKY 30V 500MA KMD2
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount KMD2
Datasheet
 Datasheet
EDA/CAD Models
RB550SS-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 µA @ 15 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
KMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes