RB521G-40FHT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 17.940
Unit Price: kr.2.51000
Datasheet
Diode 40 V 100mA Surface Mount VMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521G-40FHT2R

DigiKey Part Number
RB521G-40FHT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521G-40FHT2R
Description
DIODE SCHOTTKY 40V 100MAVMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount VMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521G-40FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
610 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
VMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes