Diode 40 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521SM-40FHT2R

DigiKey Part Number
RB521SM-40FHT2RTR-ND - Tape & Reel (TR)
RB521SM-40FHT2RCT-ND - Cut Tape (CT)
RB521SM-40FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521SM-40FHT2R
Description
DIODE SCHOTTKY 40V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB521SM-40FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
540 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
90 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.44700kr.14.47
100kr.0.97030kr.97.03
500kr.0.72184kr.360.92
1.000kr.0.59098kr.590.98
2.000kr.0.55083kr.1,101.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.42213kr.3,377.04
16.000kr.0.41474kr.6,635.84
24.000kr.0.40762kr.9,782.88
40.000kr.0.39579kr.15,831.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750