
RB520SM-40FHT2R | |
|---|---|
DigiKey Part Number | RB520SM-40FHT2RTR-ND - Tape & Reel (TR) RB520SM-40FHT2RCT-ND - Cut Tape (CT) RB520SM-40FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM-40FHT2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520SM-40FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.85600 | kr.18.56 |
| 100 | kr.1.17500 | kr.117.50 |
| 500 | kr.0.88000 | kr.440.00 |
| 1.000 | kr.0.78458 | kr.784.58 |
| 2.000 | kr.0.70419 | kr.1,408.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.57947 | kr.4,635.76 |
| 16.000 | kr.0.53152 | kr.8,504.32 |
| 24.000 | kr.0.50709 | kr.12,170.16 |
| 40.000 | kr.0.47964 | kr.19,185.60 |
| 56.000 | kr.0.46338 | kr.25,949.28 |
| 80.000 | kr.0.44800 | kr.35,840.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |











