
GL41T-E3/96 | |
|---|---|
DigiKey Part Number | GL41T-E3/96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL41T-E3/96 |
Description | DIODE STANDARD 1300V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1300 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 1300 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.34619 | kr.14,077.14 |
| Unit Price without VAT: | kr.2.34619 |
|---|---|
| Unit Price with VAT: | kr.2.93274 |

