RB520CS-30T2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.313
Unit Price: kr.2.25000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28.675
Unit Price: kr.1.29000
Datasheet

Similar


onsemi
In Stock: 1.502
Unit Price: kr.2.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.16000
Datasheet
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520CS-30T2R

DigiKey Part Number
846-RB520CS-30T2RTR-ND - Tape & Reel (TR)
846-RB520CS-30T2RCT-ND - Cut Tape (CT)
846-RB520CS-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520CS-30T2R
Description
DIODE SCHOTTKY 30V 100MAVMN2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2 (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.72525kr.5,802.00
16.000kr.0.66781kr.10,684.96
24.000kr.0.63853kr.15,324.72
40.000kr.0.60565kr.24,226.00
56.000kr.0.58674kr.32,857.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750