Direct
Similar
Similar
Similar

PMEG4002EL,315 | |
|---|---|
DigiKey Part Number | 1727-3875-2-ND - Tape & Reel (TR) 1727-3875-1-ND - Cut Tape (CT) 1727-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002EL,315 |
Description | DIODE SCHOTTK 40V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4002EL,315 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0240MX2WT5G | onsemi | 0 | 488-NSR0240MX2WT5GCT-ND | kr.2.28000 | Direct |
| BAS40LP-7 | Diodes Incorporated | 1.598 | BAS40LPDICT-ND | kr.3.80000 | Similar |
| CDBQR40 | Comchip Technology | 69.322 | 641-1277-1-ND | kr.2.09000 | Similar |
| CFSH-4 TR PBFREE | Central Semiconductor Corp | 9.306 | 1514-CFSH-4TRPBFREECT-ND | kr.5.71000 | Similar |
| NSR0240P2T5G | onsemi | 908 | NSR0240P2T5GOSCT-ND | kr.1.46000 | Similar |








