RB511VM-30FHTE-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.87000
Datasheet
1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB511VM-30FHTE-17

DigiKey Part Number
RB511VM-30FHTE-17TR-ND - Tape & Reel (TR)
RB511VM-30FHTE-17CT-ND - Cut Tape (CT)
RB511VM-30FHTE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB511VM-30FHTE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB511VM-30FHTE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28664kr.859.92
6.000kr.0.25800kr.1,548.00
9.000kr.0.23278kr.2,095.02
15.000kr.0.22463kr.3,369.45
21.000kr.0.22380kr.4,699.80
30.000kr.0.21629kr.6,488.70
75.000kr.0.20348kr.15,261.00
150.000kr.0.19944kr.29,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500