
RB511VM-30TE-17 | |
|---|---|
DigiKey Part Number | 846-RB511VM-30TE-17TR-ND - Tape & Reel (TR) 846-RB511VM-30TE-17CT-ND - Cut Tape (CT) 846-RB511VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB511VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 7 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13300 | kr.11.33 |
| 100 | kr.0.57980 | kr.57.98 |
| 500 | kr.0.42522 | kr.212.61 |
| 1.000 | kr.0.37491 | kr.374.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31680 | kr.950.40 |
| 6.000 | kr.0.26240 | kr.1,574.40 |
| 9.000 | kr.0.25884 | kr.2,329.56 |
| 15.000 | kr.0.24046 | kr.3,606.90 |
| 21.000 | kr.0.22956 | kr.4,820.76 |
| 30.000 | kr.0.21896 | kr.6,568.80 |
| 75.000 | kr.0.21548 | kr.16,161.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

