Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168MM-40TR

DigiKey Part Number
RB168MM-40TR-ND - Tape & Reel (TR)
RB168MM-40CT-ND - Cut Tape (CT)
RB168MM-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168MM-40TR
Description
DIODE SCHOTTKY 40V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB168MM-40TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 nA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.2.07700kr.20.77
100kr.1.90840kr.190.84
500kr.1.45318kr.726.59
1.000kr.1.30638kr.1,306.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20935kr.3,628.05
6.000kr.1.10783kr.6,646.98
9.000kr.1.05608kr.9,504.72
15.000kr.0.99795kr.14,969.25
21.000kr.0.96352kr.20,233.92
30.000kr.0.93006kr.27,901.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000