RB168M-40TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 51.603
Unit Price: kr.2.96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.777
Unit Price: kr.8.29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 346.547
Unit Price: kr.1.54000
Datasheet

Similar


Comchip Technology
In Stock: 536
Unit Price: kr.2.06000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12.864
Unit Price: kr.4.12000
Datasheet
Diode 40 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB168M-40TR

DigiKey Part Number
RB168M-40TR-ND - Tape & Reel (TR)
RB168M-40CT-ND - Cut Tape (CT)
RB168M-40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB168M-40TR
Description
DIODE SCHOTTKY 40V 1A PMDU
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 nA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.22000kr.3.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70436kr.2,113.08
6.000kr.0.63997kr.3,839.82
9.000kr.0.60713kr.5,464.17
15.000kr.0.57023kr.8,553.45
21.000kr.0.54838kr.11,515.98
30.000kr.0.52713kr.15,813.90
75.000kr.0.48225kr.36,168.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.22000
Unit Price with VAT:kr.4.02500