RB160L-90TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.328
Unit Price: kr.3.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.455
Unit Price: kr.3.93000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 35.586
Unit Price: kr.2.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 16.998
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.910
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 70
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 191
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.670
Unit Price: kr.3.93000
Datasheet

Similar


Panjit International Inc.
In Stock: 245
Unit Price: kr.1.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.967
Unit Price: kr.4.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.74184
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77026
Datasheet
Diode 90 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB160L-90TE25

DigiKey Part Number
RB160L-90TE25TR-ND - Tape & Reel (TR)
RB160L-90TE25CT-ND - Cut Tape (CT)
RB160L-90TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB160L-90TE25
Description
DIODE SCHOTTKY 90V 1A PMDS
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.59554kr.893.31
3.000kr.0.58962kr.1,768.86
4.500kr.0.54375kr.2,446.88
7.500kr.0.51513kr.3,863.47
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250