Diode 90 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS19L_R1_00001

DigiKey Part Number
3757-SS19L_R1_00001TR-ND - Tape & Reel (TR)
3757-SS19L_R1_00001CT-ND - Cut Tape (CT)
3757-SS19L_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS19L_R1_00001
Description
DIODE SCHOTTKY 90V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.0.34351kr.618.32
3.600kr.0.30630kr.1,102.68
5.400kr.0.28731kr.1,551.47
9.000kr.0.26594kr.2,393.46
12.600kr.0.25328kr.3,191.33
18.000kr.0.24095kr.4,337.10
45.000kr.0.21390kr.9,625.50
90.000kr.0.19717kr.17,745.30
180.000kr.0.18310kr.32,958.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.94500kr.9.45
100kr.0.58830kr.58.83
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.04800kr.10.48
100kr.0.65390kr.65.39
500kr.0.48110kr.240.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500