Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RB160L-90TE25 | |
|---|---|
DigiKey Part Number | RB160L-90TE25TR-ND - Tape & Reel (TR) RB160L-90TE25CT-ND - Cut Tape (CT) RB160L-90TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160L-90TE25 |
Description | DIODE SCHOTTKY 90V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.59554 | kr.893.31 |
| 3.000 | kr.0.58962 | kr.1,768.86 |
| 4.500 | kr.0.54375 | kr.2,446.88 |
| 7.500 | kr.0.51513 | kr.3,863.47 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |








