QS5U26TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.78619
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.58307
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.990
Unit Price: kr.7.20000
Datasheet
P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS5U26TR

DigiKey Part Number
QS5U26TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS5U26TR
Description
MOSFET P-CH 20V 1.5A TSMT5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
325 pF @ 10 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.58307kr.4,749.21
6.000kr.1.45899kr.8,753.94
9.000kr.1.39578kr.12,562.02
15.000kr.1.32475kr.19,871.25
21.000kr.1.29404kr.27,174.84
Manufacturers Standard Package
Unit Price without VAT:kr.1.58307
Unit Price with VAT:kr.1.97884