
QS5U21TR | |
|---|---|
DigiKey Part Number | QS5U21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS5U21TR |
Description | MOSFET P-CH 20V 1.5A TSMT5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 1.25W (Ta) Surface Mount TSMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.78619 | kr.5,358.57 |
| 6.000 | kr.1.64963 | kr.9,897.78 |
| 9.000 | kr.1.58007 | kr.14,220.63 |
| 15.000 | kr.1.50192 | kr.22,528.80 |
| 21.000 | kr.1.49498 | kr.31,394.58 |
| Unit Price without VAT: | kr.1.78619 |
|---|---|
| Unit Price with VAT: | kr.2.23274 |


