Parametric Equivalent

PTZTFTE256.2B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE256.2BTR-ND - Tape & Reel (TR) 846-PTZTFTE256.2BCT-ND - Cut Tape (CT) 846-PTZTFTE256.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE256.2B |
Description | DIODE ZENER 6.6V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 3 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 1 W | Supplier Device Package PMDS |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTZTE256.2B | Rohm Semiconductor | 0 | 846-PTZTE256.2BCT-ND | kr.5.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.65400 | kr.36.54 |
| 100 | kr.2.36590 | kr.236.59 |
| 500 | kr.1.81108 | kr.905.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.54105 | kr.2,311.58 |
| 3.000 | kr.1.40494 | kr.4,214.82 |
| 4.500 | kr.1.33559 | kr.6,010.16 |
| 7.500 | kr.1.25763 | kr.9,432.23 |
| 10.500 | kr.1.21147 | kr.12,720.44 |
| 15.000 | kr.1.16659 | kr.17,498.85 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |


