Similar

PTZTE2511B | |
|---|---|
DigiKey Part Number | PTZTE2511BTR-ND - Tape & Reel (TR) PTZTE2511BCT-ND - Cut Tape (CT) PTZTE2511BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2511B |
Description | DIODE ZENER 11.5V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 11.5 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2511B Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±6% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR11B | Rohm Semiconductor | 377 | PDZVTR11BCT-ND | kr.3.99000 | Similar |
| SMAZ12-13-F | Diodes Incorporated | 36.870 | SMAZ12-FDICT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.29708 | kr.1,945.62 |
| 3.000 | kr.1.18076 | kr.3,542.28 |
| 4.500 | kr.1.12148 | kr.5,046.66 |
| 7.500 | kr.1.05484 | kr.7,911.30 |
| 10.500 | kr.1.01537 | kr.10,661.39 |
| 15.000 | kr.0.97702 | kr.14,655.30 |
| 37.500 | kr.0.91137 | kr.34,176.38 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



