
PDZVTR11B | |
|---|---|
DigiKey Part Number | PDZVTR11BTR-ND - Tape & Reel (TR) PDZVTR11BCT-ND - Cut Tape (CT) PDZVTR11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR11B |
Description | DIODE ZENER 11.65V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.65 V 1 W ±5.58% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.58% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.28300 | kr.22.83 |
| 100 | kr.1.43390 | kr.143.39 |
| 500 | kr.1.14686 | kr.573.43 |
| 1.000 | kr.1.04603 | kr.1,046.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69444 | kr.2,083.32 |
| 6.000 | kr.0.68831 | kr.4,129.86 |
| 9.000 | kr.0.68055 | kr.6,124.95 |
| 15.000 | kr.0.63833 | kr.9,574.95 |
| 21.000 | kr.0.60281 | kr.12,659.01 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |


