Similar

MR45V256AMAZAAT-L | |
|---|---|
DigiKey Part Number | MR45V256AMAZAATTR-ND - Tape & Reel (TR) MR45V256AMAZAATCT-ND - Cut Tape (CT) MR45V256AMAZAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MR45V256AMAZAAT-L |
Description | IC FRAM 256KBIT SPI 15MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 15 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 15 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |


