Similar
Similar
Similar


MB85RS256BPNF-G-JNERE1 | |
|---|---|
DigiKey Part Number | 865-1251-2-ND - Tape & Reel (TR) 865-1251-1-ND - Cut Tape (CT) 865-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS256BPNF-G-JNERE1 |
Description | IC FRAM 256KBIT SPI 33MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS256BPNF-G-JNERE1 Models |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 33 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RS256BPNF-G-AMERE2 | RAMXEED | 435 | 865-MB85RS256BPNF-G-AMERE2CT-ND | kr.38.17000 | Similar |
| MB85RS256TYPNF-G-BCERE1 | RAMXEED | 2.873 | 865-MB85RS256TYPNF-G-BCERE1CT-ND | kr.46.09000 | Similar |
| FM25V02A-GTR | Infineon Technologies | 11.917 | 448-FM25V02A-GTRCT-ND | kr.50.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.24.89718 | kr.37,345.77 |
| Unit Price without VAT: | kr.24.89718 |
|---|---|
| Unit Price with VAT: | kr.31.12148 |








