Direct
Direct
Upgrade

MNR14ERAPJ223 | |
|---|---|
DigiKey Part Number  | RHM1438TR-ND - Tape & Reel (TR) RHM1438CT-ND - Cut Tape (CT) RHM1438DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MNR14ERAPJ223  | 
Description  | RES ARRAY 4 RES 22K OHM 1206  | 
Customer Reference  | |
Detailed Description  | 22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MNR14ERAPJ223 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 22k  | |
Tolerance  | ±5%  | |
Number of Resistors  | 4  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 8  | |
Power Per Element  | 62.5mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric), Convex, Long Side Terminals  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | 




