Direct
Direct
Direct
Direct

742X083223JP | |
|---|---|
DigiKey Part Number  | 742X083223JP-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 742X083223JP  | 
Description  | RES ARRAY 4 RES 22K OHM 1206  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 22k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CTS Resistor Products  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 22k  | |
Tolerance  | ±5%  | |
Number of Resistors  | 4  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 8  | |
Power Per Element  | 63mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Applications  | DDR SDRAM, DRAM, MDDR  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric), Convex, Long Side Terminals  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.18839 | kr.1,883.90 | 
| Unit Price without VAT: | kr.0.18839 | 
|---|---|
| Unit Price with VAT: | kr.0.23549 | 




