Similar

MMBZ6V8ALT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ6V8ALT116TR-ND - Tape & Reel (TR) 846-MMBZ6V8ALT116CT-ND - Cut Tape (CT) 846-MMBZ6V8ALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALT116 |
Description | TVS DIODE 4.5VWM 9.6VC SSD3 |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36778 | kr.1,103.34 |
| 6.000 | kr.0.33048 | kr.1,982.88 |
| 9.000 | kr.0.31146 | kr.2,803.14 |
| 15.000 | kr.0.29005 | kr.4,350.75 |
| 21.000 | kr.0.27737 | kr.5,824.77 |
| 30.000 | kr.0.26504 | kr.7,951.20 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


